Part Details for LM140AK-15R1 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of LM140AK-15R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM140AK-15R1 Information
LM140AK-15R1 by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM140AK-15R1
LM140AK-15R1 CAD Models
LM140AK-15R1 Part Data Attributes
|
LM140AK-15R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM140AK-15R1
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM140AK-15R1
This table gives cross-reference parts and alternative options found for LM140AK-15R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140AK-15R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM140K-15 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | LM140AK-15R1 vs LM140K-15 |
IP7815AK-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | LM140AK-15R1 vs IP7815AK-883BR1 |
IP140K-15 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | LM140AK-15R1 vs IP140K-15 |
M38510/10708BYX | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, MBFM2 | LM140AK-15R1 vs M38510/10708BYX |
5962-8855301YC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBFM2 | LM140AK-15R1 vs 5962-8855301YC |
LM140AK-15 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | LM140AK-15R1 vs LM140AK-15 |
5962-8855301YA | Linfinity Microelectronics | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, | LM140AK-15R1 vs 5962-8855301YA |
IP7815K-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, | LM140AK-15R1 vs IP7815K-883B |
IP7815K | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | LM140AK-15R1 vs IP7815K |
IP140AK-15-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | LM140AK-15R1 vs IP140AK-15-BSS2 |