Part Details for LM139AJLQMLV/NOPB by National Semiconductor Corporation
Results Overview of LM139AJLQMLV/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM139AJLQMLV/NOPB Information
LM139AJLQMLV/NOPB by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM139AJLQMLV/NOPB
LM139AJLQMLV/NOPB CAD Models
LM139AJLQMLV/NOPB Part Data Attributes
|
LM139AJLQMLV/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AJLQMLV/NOPB
National Semiconductor Corporation
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for LM139AJLQMLV/NOPB
This table gives cross-reference parts and alternative options found for LM139AJLQMLV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJLQMLV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM139AJ-QMLV | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | LM139AJLQMLV/NOPB vs LM139AJ-QMLV |
LM139AJ-MLS | Texas Instruments | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14 | LM139AJLQMLV/NOPB vs LM139AJ-MLS |
5962R9673802VCX | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | LM139AJLQMLV/NOPB vs 5962R9673802VCX |
5962-9673801VCA | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | LM139AJLQMLV/NOPB vs 5962-9673801VCA |
LM139AJRLQMLV | Texas Instruments | Check for Price | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | LM139AJLQMLV/NOPB vs LM139AJRLQMLV |
5962-9673801VCA | Texas Instruments | Check for Price | QUAD COMPARATOR, 2000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | LM139AJLQMLV/NOPB vs 5962-9673801VCA |
LM139AJ-SMD | Texas Instruments | Check for Price | QUAD COMPARATOR, 2000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | LM139AJLQMLV/NOPB vs LM139AJ-SMD |
5962L9673801VCA | Texas Instruments | Check for Price | QUAD COMPARATOR, 2500uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | LM139AJLQMLV/NOPB vs 5962L9673801VCA |
5962L9673801VCX | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | LM139AJLQMLV/NOPB vs 5962L9673801VCX |