Part Details for LM134H by Analog Devices Inc
Results Overview of LM134H by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM134H Information
LM134H by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM134H/NOPB | Texas Instruments | 3-Terminal Adjustable Current Source 3-TO -55 to 125 | |
LM134H | Texas Instruments | 3-Terminal Adjustable Current Source 3-TO -55 to 125 |
Part Details for LM134H
LM134H CAD Models
LM134H Part Data Attributes
|
LM134H
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM134H
Analog Devices Inc
Analog Resistance Sensor, Round, 3 Pin, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
Body Height | 2.413 mm | |
Body Length or Diameter | 4.737 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3,.1 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |