Part Details for LM124AWRLQMLV by National Semiconductor Corporation
Results Overview of LM124AWRLQMLV by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM124AWRLQMLV Information
LM124AWRLQMLV by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM124AWRLQMLV | Texas Instruments | Low Power Quad Operational Amplifier 14-CFP -55 to 125 | |
LM124AWRLQMLV/SD | Texas Instruments | Low Power Quad Operational Amplifier 14-CFCBGA |
Price & Stock for LM124AWRLQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM124AWRLQMLV-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CFP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$386.0600 | Buy Now |
DISTI #
87489897
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CFPAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 1301 | Americas - 3 |
|
$464.0125 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$826.4025 / $964.1363 | Buy Now | |
|
Rochester Electronics | LM124AQML-SP Low Power Quad Operational Amplifier - Dual marked (5962R9950402) RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$326.6600 / $371.2100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Amplifiers | 190 |
|
RFQ |
Part Details for LM124AWRLQMLV
LM124AWRLQMLV CAD Models
LM124AWRLQMLV Part Data Attributes
|
LM124AWRLQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AWRLQMLV
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, DFP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDSO-F14 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOF | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 6.35 mm |
Alternate Parts for LM124AWRLQMLV
This table gives cross-reference parts and alternative options found for LM124AWRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AWRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9950402VDX | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, DFP-14, Operational Amplifier | LM124AWRLQMLV vs 5962R9950402VDX |
7704301DX | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | LM124AWRLQMLV vs 7704301DX |
JM38510/11006SDA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDFP14 | LM124AWRLQMLV vs JM38510/11006SDA |
7704301DX | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | LM124AWRLQMLV vs 7704301DX |
LM124WB | Texas Instruments | Check for Price | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | LM124AWRLQMLV vs LM124WB |
M38510/11005SDX | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | LM124AWRLQMLV vs M38510/11005SDX |
M38510/11005BDX | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | LM124AWRLQMLV vs M38510/11005BDX |
JM38510/11005SDA | Texas Instruments | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | LM124AWRLQMLV vs JM38510/11005SDA |
5962R9950401VDA | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | LM124AWRLQMLV vs 5962R9950401VDA |
M38510/11006SDX | Texas Instruments | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | LM124AWRLQMLV vs M38510/11006SDX |
LM124AWRLQMLV Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM124AWRLQMLV is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
The LM124AWRLQMLV is rated for operation from -40°C to 125°C, but it's not recommended to operate it at the maximum temperature for extended periods. The device's performance and reliability may degrade at high temperatures.
-
To ensure stability, make sure to follow proper layout and grounding techniques, use a bypass capacitor (e.g., 0.1uF) between the power supply pins, and avoid capacitive loads. Also, check the phase margin and gain margin of your circuit to ensure they meet the stability criteria.
-
While the LM124AWRLQMLV can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited output current (20mA). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
The LM124AWRLQMLV has internal ESD protection, but it's still recommended to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap or mat, and avoid touching the device's pins or exposed internal components.