Part Details for LM124AWGRQMLV by National Semiconductor Corporation
Results Overview of LM124AWGRQMLV by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM124AWGRQMLV Information
LM124AWGRQMLV by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM124AWGRQMLV | Texas Instruments | Low Power Quad Operational Amplifier 14-CFP -55 to 125 |
Price & Stock for LM124AWGRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM124AWGRQMLV-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CFP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$369.2800 | Buy Now |
DISTI #
87487539
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CSOIC Tray Min Qty: 1 Package Multiple: 1 Date Code: 0501 | Americas - 2 |
|
$443.8500 | Buy Now |
|
Rochester Electronics | LM124AQML-SP Low Power Quad Operational Amplifier - Dual marked (5962R9950401VZA) RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$312.4700 / $355.0800 | Buy Now |
|
Vyrian | Amplifiers | 69 |
|
RFQ |
Part Details for LM124AWGRQMLV
LM124AWGRQMLV CAD Models
LM124AWGRQMLV Part Data Attributes
|
LM124AWGRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AWGRQMLV
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | CERAMIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDSO-G14 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 6.35 mm |
Alternate Parts for LM124AWGRQMLV
This table gives cross-reference parts and alternative options found for LM124AWGRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AWGRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9950401VZA | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier | LM124AWGRQMLV vs 5962R9950401VZA |
5962R9950401VZA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDSO14, CERAMIC, SOIC-14 | LM124AWGRQMLV vs 5962R9950401VZA |
LM124AWGRQML | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier | LM124AWGRQMLV vs LM124AWGRQML |
LM124AWGRQML | Texas Instruments | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | LM124AWGRQMLV vs LM124AWGRQML |
LM124AWGRQMLV Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM124AWGRQMLV is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the LM124AWGRQMLV has a maximum operating temperature range of -40°C to 125°C, it's not recommended to use it in high-temperature environments (>85°C) for extended periods, as it may affect the device's reliability and lifespan.
-
To ensure stability, make sure to follow proper PCB layout practices, use adequate decoupling capacitors, and avoid parasitic capacitance and inductance in the circuit. Additionally, consider adding a compensation capacitor (e.g., 10nF to 100nF) between the output and the inverting input to improve stability.
-
The recommended input voltage range for the LM124AWGRQMLV is between VCC- and VCC+, which is typically ±15V for a dual-supply configuration. However, the device can operate with a single supply voltage as low as 5V, but the input voltage range will be limited to 0V to VCC-.
-
While the LM124AWGRQMLV can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1MHz). For comparator applications, consider using a dedicated comparator IC like the LM339 or LM2901.