-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Space-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM124AWGRLQMLV by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM124AWGRLQMLV | Texas Instruments | Low Power Quad Operational Amplifier 14-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM124AWGRLQMLV-ND
|
DigiKey | SPACE-GRADE, QUAD, 32-V, 1-MHZ, Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM124AWGRLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM124AWGRLQMLV
Texas Instruments
Space-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.050555 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-CDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for LM124AWGRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AWGRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9950402VZA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDSO14, CERAMIC, SOIC-14 | LM124AWGRLQMLV vs 5962R9950402VZA |
LM124AWGLQMLV | Texas Instruments | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | LM124AWGRLQMLV vs LM124AWGLQMLV |
The recommended operating temperature range for the LM124AWGRLQMLV is -40°C to 125°C. However, it's essential to note that the device can operate beyond this range, but its performance and reliability may be affected.
To ensure proper biasing, connect the input voltage (VCC) to a stable voltage source between 2.7V and 5.5V. The output voltage (VOUT) should be decoupled with a 10uF capacitor to reduce noise and oscillations. Additionally, ensure the input and output pins are properly terminated to prevent ringing and reflections.
The LM124AWGRLQMLV can deliver up to 50mA of output current. However, it's recommended to limit the output current to 20mA to ensure reliable operation and prevent overheating.
To minimize noise and EMI, use a low-ESR capacitor (e.g., ceramic or film capacitor) for decoupling, keep the input and output traces short and away from each other, and use a shielded cable or twisted pair for connections. Additionally, consider adding a ferrite bead or common-mode choke to the output to reduce EMI.
The LM124AWGRLQMLV is designed for general-purpose applications and has a bandwidth of around 1MHz. While it can be used in high-frequency applications, its performance may degrade above 100kHz. For high-frequency applications, consider using a more specialized op-amp with a higher bandwidth and slew rate.