Part Details for LM124AJ/883C by National Semiconductor Corporation
Results Overview of LM124AJ/883C by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM124AJ/883C Information
LM124AJ/883C by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM124AJ/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,CERAMIC | 36 |
|
$30.0000 / $32.5000 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,CERAMIC | 3 |
|
$31.5000 | Buy Now |
Part Details for LM124AJ/883C
LM124AJ/883C CAD Models
LM124AJ/883C Part Data Attributes
|
LM124AJ/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AJ/883C
National Semiconductor Corporation
IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM124AJ/883C
This table gives cross-reference parts and alternative options found for LM124AJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM124A | AMD | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | LM124AJ/883C vs LM124A |
LM124AJ/883C Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM124AJ/883C is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
Yes, the LM124AJ/883C is designed to operate in high-temperature environments, with an operating temperature range of -55°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not be exceeded.
-
To ensure stability, make sure to follow proper layout and grounding techniques, use a bypass capacitor (typically 0.1uF) between the power supply pins, and avoid capacitive loads. Additionally, the datasheet provides guidance on stability analysis and compensation techniques.
-
The equivalent input noise voltage of the LM124AJ/883C is approximately 13nV/√Hz at 1kHz, which is relatively low and makes it suitable for low-noise applications.
-
While the LM124AJ/883C can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current (20mA). A dedicated comparator IC would be a better choice for most applications.