Part Details for LM12458CIVX by Texas Instruments
Results Overview of LM12458CIVX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM12458CIVX Information
LM12458CIVX by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LM12458CIVX
LM12458CIVX CAD Models
LM12458CIVX Part Data Attributes
|
LM12458CIVX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM12458CIVX
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.585 mm |
Alternate Parts for LM12458CIVX
This table gives cross-reference parts and alternative options found for LM12458CIVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM12458CIVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM12458CIV/NOPB | Texas Instruments | $17.1089 | 88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | LM12458CIVX vs LM12458CIV/NOPB |
LM12H458CIV | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | LM12458CIVX vs LM12H458CIV |
LM12458CIVX | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | LM12458CIVX vs LM12458CIVX |