-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM12458CIVX/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM12458CIVX/NOPB | Texas Instruments | 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85989348
|
Verical | 8-Channel Single ADC SAR 114ksps 12-bit+Sign Parallel 44-Pin PLCC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 7900 |
|
$22.5625 | Buy Now |
DISTI #
85990289
|
Verical | 8-Channel Single ADC SAR 114ksps 12-bit+Sign Parallel 44-Pin PLCC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 6500 |
|
$22.5625 | Buy Now |
DISTI #
85997322
|
Verical | 8-Channel Single ADC SAR 114ksps 12-bit+Sign Parallel 44-Pin PLCC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 2000 |
|
$22.5625 | Buy Now |
|
Rochester Electronics | LM12458 12-Bit Plus Sign Data Acquisition System with Self-Calibration RoHS: Compliant Status: Obsolete Min Qty: 1 | 16400 |
|
$14.4400 / $18.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM12458CIVX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM12458CIVX/NOPB
Texas Instruments
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for LM12458CIVX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM12458CIVX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM12458CIV | Texas Instruments | Check for Price | 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | LM12458CIVX/NOPB vs LM12458CIV |
LM12458CIVX | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44 | LM12458CIVX/NOPB vs LM12458CIVX |
The recommended operating voltage range for the LM12458CIVX/NOPB is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum output current that the LM12458CIVX/NOPB can provide is 1.5A.
To protect the LM12458CIVX/NOPB from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within its recommended operating temperature range of -40°C to 125°C.
Yes, the LM12458CIVX/NOPB can be used in high-temperature applications, but it is recommended to derate the output current and to ensure that the device is operated within its recommended operating temperature range of -40°C to 125°C.