Part Details for LM117HVK-QML by Texas Instruments
Results Overview of LM117HVK-QML by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM117HVK-QML Information
LM117HVK-QML by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM117HVK-QML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1169 |
|
RFQ |
Part Details for LM117HVK-QML
LM117HVK-QML CAD Models
LM117HVK-QML Part Data Attributes
|
LM117HVK-QML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117HVK-QML
Texas Instruments
1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Packing Method | TRAY | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM117HVK-QML
This table gives cross-reference parts and alternative options found for LM117HVK-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117HVK-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0722903QYX | Texas Instruments | Check for Price | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | LM117HVK-QML vs 5962-0722903QYX |
5962-0722903QYX | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | LM117HVK-QML vs 5962-0722903QYX |
5962-0722903QYA | Texas Instruments | Check for Price | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | LM117HVK-QML vs 5962-0722903QYA |
5962-0722903QYA | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | LM117HVK-QML vs 5962-0722903QYA |
LM117HVK-QML Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM117HVK-QML is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The LM117HVK-QML is rated for operation up to 125°C, but it's essential to ensure proper heat sinking and thermal management to prevent overheating and reduce the risk of failure.
-
The output capacitor should be chosen based on the desired output voltage ripple and stability. A minimum of 10uF is recommended, but a larger value may be required for low-ESR capacitors or high-current applications.
-
The LM117HVK-QML is rated for up to 1.5A output current, but it's essential to ensure proper heat sinking and thermal management to prevent overheating and reduce the risk of failure.
-
The LM117HVK-QML is a linear voltage regulator and not suitable for switching regulator applications. It's designed for low-dropout, low-noise, and high-PSRR applications.