Part Details for LM117H/883QS by National Semiconductor Corporation
Results Overview of LM117H/883QS by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM117H/883QS Information
LM117H/883QS by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM117H | Texas Instruments | Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150 | |
LM117HVH/883 | Texas Instruments | Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | |
LM117HVH-QML | Texas Instruments | Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 |
Price & Stock for LM117H/883QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3 | 3 |
|
$40.0650 | Buy Now |