Part Details for LM1117IDTX-ADJ/NOPB by Hongxing Electrical Ltd
Results Overview of LM1117IDTX-ADJ/NOPB by Hongxing Electrical Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1117IDTX-ADJ/NOPB Information
LM1117IDTX-ADJ/NOPB by Hongxing Electrical Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F |