Part Details for LM1085IT-ADJ by National Semiconductor Corporation
Results Overview of LM1085IT-ADJ by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1085IT-ADJ Information
LM1085IT-ADJ by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LM1085IT-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.2188 / $1.9500 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC | 102 |
|
$1.9180 / $3.8360 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC | 40 |
|
$1.6250 / $2.6000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC | 38 |
|
$2.6850 / $4.0275 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC | 28 |
|
$2.0138 / $4.0275 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC | 27 |
|
$2.4160 / $3.2946 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC | 14 |
|
$1.5000 / $2.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17 |
|
RFQ |
Part Details for LM1085IT-ADJ
LM1085IT-ADJ CAD Models
LM1085IT-ADJ Part Data Attributes
|
LM1085IT-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1085IT-ADJ
National Semiconductor Corporation
IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM1085IT-ADJ
This table gives cross-reference parts and alternative options found for LM1085IT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085IT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1085IT-ADJ/NOPB | Texas Instruments | $1.1956 | 3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 | LM1085IT-ADJ vs LM1085IT-ADJ/NOPB |
LM1085IS-ADJ/NOPB | Texas Instruments | $1.4893 | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM1085IT-ADJ vs LM1085IS-ADJ/NOPB |
LM1085IT-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | LM1085IT-ADJ vs LM1085IT-ADJ/NOPB |
LM1085ISX-ADJ | Texas Instruments | Check for Price | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM1085IT-ADJ vs LM1085ISX-ADJ |
LM1085ISX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | LM1085IT-ADJ vs LM1085ISX-ADJ/NOPB |
LM1085IS-ADJ | Texas Instruments | Check for Price | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 | LM1085IT-ADJ vs LM1085IS-ADJ |
LM1085IS-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | LM1085IT-ADJ vs LM1085IS-ADJ/NOPB |
LM1085IT-ADJ Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM1085IT-ADJ is 15V, but it's recommended to keep it below 12V for reliable operation.
-
The LM1085IT-ADJ is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures.
-
The output voltage of the LM1085IT-ADJ can be adjusted by connecting a resistive divider network between the output and the adjust pin. The datasheet provides a formula to calculate the required resistor values.
-
The minimum input voltage required for the LM1085IT-ADJ to regulate the output voltage is typically around 2.5V above the output voltage, but this can vary depending on the output current and other factors.
-
The LM1085IT-ADJ is a linear voltage regulator, not a switching regulator. It's not suitable for use in switching power supply designs, as it would be inefficient and may not provide the required output current.