-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1085IT-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1085IT-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1412 In Stock |
|
$0.9096 / $1.8400 | Buy Now |
DISTI #
926-LM1085IT-ADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3A LDO POS REG RoHS: Compliant | 1616 |
|
$0.8880 / $1.8400 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC, LEAD FREE | 320 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
LM1085IT-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷27.5V, 3A, TO220-3 Min Qty: 1 | 358 |
|
$1.0200 / $1.7900 | Buy Now |
DISTI #
LM1085IT-ADJ/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 329 |
|
$0.8530 / $1.7300 | Buy Now |
|
LCSC | 75dB(120Hz) 3A Adjustable 1.25V15V Positive electrode 29V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 515 |
|
$0.9824 / $1.6678 | Buy Now |
|
Vyrian | Regulators | 10647 |
|
RFQ | |
|
Win Source Electronics | LM1085 3A Low Dropout Positive Regulators | 4790 |
|
$1.1261 / $1.6892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1085IT-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1085IT-ADJ/NOPB
Texas Instruments
3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 2.6 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 27.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM1085IT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085IT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1085IS-ADJ | Texas Instruments | Check for Price | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 | LM1085IT-ADJ/NOPB vs LM1085IS-ADJ |
LM1085IT-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | LM1085IT-ADJ/NOPB vs LM1085IT-ADJ/NOPB |
The maximum input voltage that can be applied to the LM1085IT-ADJ/NOPB is 25V. Exceeding this voltage can cause damage to the device.
The output voltage of the LM1085IT-ADJ/NOPB can be adjusted by connecting a resistor divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage.
The minimum input voltage required for the LM1085IT-ADJ/NOPB to operate is 3.5V. The device will not regulate the output voltage if the input voltage is below this threshold.
The LM1085IT-ADJ/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures.
To protect the LM1085IT-ADJ/NOPB from input voltage transients, a capacitor can be connected between the input and ground pins. A 1-10uF capacitor is recommended. Additionally, a voltage clamp or transient voltage suppressor can be used to protect the device.