Part Details for LM1084ISX-ADJ by Texas Instruments
Results Overview of LM1084ISX-ADJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1084ISX-ADJ Information
LM1084ISX-ADJ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM1084ISX-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 768 |
|
RFQ |
Part Details for LM1084ISX-ADJ
LM1084ISX-ADJ CAD Models
LM1084ISX-ADJ Part Data Attributes
|
LM1084ISX-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1084ISX-ADJ
Texas Instruments
1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.635 mm |
Alternate Parts for LM1084ISX-ADJ
This table gives cross-reference parts and alternative options found for LM1084ISX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1084ISX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1084ISX-ADJ/NOPB | Texas Instruments | $2.9836 | 5.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM1084ISX-ADJ vs LM1084ISX-ADJ/NOPB |
LM1084ISX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | LM1084ISX-ADJ vs LM1084ISX-ADJ/NOPB |
LM1084IS-ADJ | Texas Instruments | Check for Price | 5.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM1084ISX-ADJ vs LM1084IS-ADJ |
LM1084ISX-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | LM1084ISX-ADJ vs LM1084ISX-ADJ |
LM1084ISX-ADJ Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM1084ISX-ADJ is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The output voltage of the LM1084ISX-ADJ can be adjusted by connecting a resistor divider network between the output pin and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 1.25V * (1 + R1/R2).
-
The minimum input voltage required for the LM1084ISX-ADJ to operate is 7.5V, but it's recommended to keep it above 8V for optimal performance.
-
The LM1084ISX-ADJ is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C to ensure reliable operation. Thermal management is crucial in high-temperature environments.
-
To ensure the stability of the LM1084ISX-ADJ output voltage, it's recommended to use a minimum output capacitance of 10uF and to keep the output voltage within the recommended range of 1.25V to 12V. Additionally, a 10nF capacitor between the adjust pin and ground can help to reduce noise and improve stability.