Part Details for LM102202-Q-C-301-T by Cobham PLC
Results Overview of LM102202-Q-C-301-T by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM102202-Q-C-301-T Information
LM102202-Q-C-301-T by Cobham PLC is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for LM102202-Q-C-301-T
LM102202-Q-C-301-T CAD Models
LM102202-Q-C-301-T Part Data Attributes
|
LM102202-Q-C-301-T
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
LM102202-Q-C-301-T
Cobham PLC
Limiter, 800MHz Min, 3000MHz Max, 8 X 5 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 301, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | 8 X 5 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 301, 2 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES | |
Terminal Finish | GOLD (100) | |
VSWR-Max | 1.22 |