Part Details for LM1-EBL1-01-N2-00001 by Cree, Inc.
Results Overview of LM1-EBL1-01-N2-00001 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1-EBL1-01-N2-00001 Information
LM1-EBL1-01-N2-00001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LM1-EBL1-01-N2-00001
LM1-EBL1-01-N2-00001 CAD Models
LM1-EBL1-01-N2-00001 Part Data Attributes
|
LM1-EBL1-01-N2-00001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
LM1-EBL1-01-N2-00001
Cree, Inc.
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.95 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |