Part Details for LM NRS5020T 1R0NMGJ8 by TAIYO YUDEN
Results Overview of LM NRS5020T 1R0NMGJ8 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM NRS5020T 1R0NMGJ8 Information
LM NRS5020T 1R0NMGJ8 by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LM NRS5020T 1R0NMGJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXND5050WKT1R0NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 1uH 30 100kHz Ferrite 4A 2020 Emboss TR (Alt: LMXND5050WKT1R0NMG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |