Part Details for LLS2G151MELA by Nichicon Corporation
Results Overview of LLS2G151MELA by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLS2G151MELA Information
LLS2G151MELA by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LLS2G151MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6689
|
Newark | Capacitor,150Uf,400Vdc,20-% Tol,20+% Tol |Nichicon LLS2G151MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1500 | Buy Now |
DISTI #
493-2573-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
59 In Stock |
|
$1.6000 / $4.1700 | Buy Now |
DISTI #
647-LLS2G151MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 85c 25x30x10L/S RoHS: Compliant | 233 |
|
$1.7100 / $4.0500 | Buy Now |
DISTI #
87348371
|
Verical | Cap Aluminum Lytic 150uF 400V 20% (25 X 30mm) Snap-In 10mm 1.27A 3000h 85°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 199 |
|
$2.3940 / $2.5340 | Buy Now |
DISTI #
LLS2G151MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 400VDC, Ø25x30mm, ±20% Min Qty: 1 | 313 |
|
$1.7600 / $2.7300 | Buy Now |
DISTI #
LLS2G151MELA
|
IBS Electronics | RADIAL CAN - SNAP-IN ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 150MUF ±, 20% 0.984DIA 25.00MM Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.9890 / $2.0800 | Buy Now |
DISTI #
LLS2G151MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor 150 uF 400 V 20 SnapIn (Alt: LLS2G151MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 250 |
|
Buy Now |
Part Details for LLS2G151MELA
LLS2G151MELA CAD Models
LLS2G151MELA Part Data Attributes
|
LLS2G151MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G151MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Mentor OK | true | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2G151MELA
This table gives cross-reference parts and alternative options found for LLS2G151MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G151MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL215756151E3 | Vishay Intertechnologies | $6.2150 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | LLS2G151MELA vs MAL215756151E3 |
ECEC2GP151CA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LLS2G151MELA vs ECEC2GP151CA |
ELP151M2GBB | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | LLS2G151MELA vs ELP151M2GBB |
MAL219726151E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 150 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LLS2G151MELA vs MAL219726151E3 |
LH400M0150BP3-2530 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | LLS2G151MELA vs LH400M0150BP3-2530 |
NRLM151M400V25X30F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | LLS2G151MELA vs NRLM151M400V25X30F |
8151MVA2530LK010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | LLS2G151MELA vs 8151MVA2530LK010 |
400USC150MOOESN25X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | LLS2G151MELA vs 400USC150MOOESN25X30 |
8151MVA2530LKN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | LLS2G151MELA vs 8151MVA2530LKN00 |
SLPX151M400C3P3 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | LLS2G151MELA vs SLPX151M400C3P3 |
LLS2G151MELA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, and 240°C (464°F) for 5 seconds or less. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the LLS2G151MELA is designed to withstand vibrations up to 10Hz to 2000Hz, 10G acceleration. However, it's recommended to consult with Nichicon Corporation or a qualified engineer to ensure the capacitor meets the specific vibration requirements of your application.
-
The LLS2G151MELA is designed to handle surge currents up to 100A, but the exact surge current capability depends on the application and operating conditions. It's recommended to consult with Nichicon Corporation or a qualified engineer to ensure the capacitor meets the specific surge current requirements of your application.
-
Yes, the LLS2G151MELA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The recommended storage condition for LLS2G151MELA capacitors is in a dry, cool place with a temperature range of -10°C to 40°C (14°F to 104°F) and humidity below 70%. Avoid storing the capacitors in direct sunlight or near heat sources.