Part Details for LLS1C393MELC by Nichicon Corporation
Results Overview of LLS1C393MELC by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLS1C393MELC Information
LLS1C393MELC by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LLS1C393MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6445
|
Newark | Capacitor,39Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C393MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1200 | Buy Now |
DISTI #
LLS1C393MELC-ND
|
DigiKey | CAP ALUM 39000UF 20% 16V SNAP TH Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6157 | Buy Now |
DISTI #
647-LLS1C393MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 39000uF 85c 35x35x10L/S RoHS: Compliant | 0 |
|
$2.5800 / $5.5100 | Order Now |
DISTI #
LLS1C393MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 39000uF, 16VDC, Ø35x35mm, ±20% Min Qty: 200 | 0 |
|
$3.0500 | RFQ |
DISTI #
LLS1C393MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor 39000 uF 16 V 20 SnapIn (Alt: LLS1C393MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1C393MELC
LLS1C393MELC CAD Models
LLS1C393MELC Part Data Attributes
|
LLS1C393MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1C393MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.36 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6120 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1C393MELC
This table gives cross-reference parts and alternative options found for LLS1C393MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1C393MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2393LCMA035LQN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LLS1C393MELC vs 2393LCMA035LQN48E0 |
8393LCMA035LKN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LLS1C393MELC vs 8393LCMA035LKN7850 |
8393LCMA035LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LLS1C393MELC vs 8393LCMA035LKN98F0 |
1393LCMA035LKN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LLS1C393MELC vs 1393LCMA035LKN3850 |
LH016M39K0BPF-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | LLS1C393MELC vs LH016M39K0BPF-3535 |
16USC39000MSN35X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT | LLS1C393MELC vs 16USC39000MSN35X35 |
1393LCMA035LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LLS1C393MELC vs 1393LCMA035LKN48E0 |
LH016M39K0BP3-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | LLS1C393MELC vs LH016M39K0BP3-3535 |
2393LCMA035LQN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LLS1C393MELC vs 2393LCMA035LQN4810 |
2393LCMA035LQN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LLS1C393MELC vs 2393LCMA035LQN0850 |