Part Details for LL4448 L1 by Taiwan Semiconductor
Results Overview of LL4448 L1 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4448 L1 Information
LL4448 L1 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LL4448 L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4448 L1
|
Avnet Americas | - Tape and Reel (Alt: LL4448 L1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70480446
|
RS | Taiwan Semi LL4448 L1, SMT Switching Diode, 100V 150mA, 4ns, 2-Pin MiniMELF Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 | RFQ |
DISTI #
LL4448
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, MiniMELF glass, Ufmax: 1V Min Qty: 25 | 283 |
|
$0.0126 / $0.0476 | Buy Now |
Part Details for LL4448 L1
LL4448 L1 CAD Models
LL4448 L1 Part Data Attributes
|
LL4448 L1
Taiwan Semiconductor
Buy Now
|
Compare Parts:
LL4448 L1
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |