Part Details for LL4150 by Temic Semiconductors
Results Overview of LL4150 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4150 Information
LL4150 by Temic Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes
|
LL4150
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL4150
Temic Semiconductors
Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-213AA, MINIMELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | MINIMELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |