Part Details for LL4150 by Semtech Electronics Limited
Results Overview of LL4150 by Semtech Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4150 Information
LL4150 by Semtech Electronics Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes
|
LL4150
Semtech Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
LL4150
Semtech Electronics Limited
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMTECH ELECTRONICS LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4150
This table gives cross-reference parts and alternative options found for LL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL4150 | SynSemi Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | LL4150 vs LL4150 |
LL4150 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | LL4150 vs LL4150 |
LL4150 | SY Sinyork Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM) | LL4150 vs LL4150 |
LL4150 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | LL4150 vs LL4150 |
LL4150 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.4A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | LL4150 vs LL4150 |
LL4150 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM) | LL4150 vs LL4150 |
LL4150 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | LL4150 vs LL4150 |