Part Details for LL4150 by PanJit Semiconductor
Results Overview of LL4150 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4150 Information
LL4150 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes
|
LL4150
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LL4150
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LL4150
This table gives cross-reference parts and alternative options found for LL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4150UR-1 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | LL4150 vs JANTX1N4150UR-1 |
LS4150GS08 | Vishay Semiconductors | Check for Price | SIGNAL DIODE, GLASS, QUADROMELF-2 | LL4150 vs LS4150GS08 |
1N4150UR-1E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | LL4150 vs 1N4150UR-1E3 |
JANTXV1N4150UR-1 | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | LL4150 vs JANTXV1N4150UR-1 |
JANTX1N4150UR-1 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA, | LL4150 vs JANTX1N4150UR-1 |
JAN1N4150UR-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN | LL4150 vs JAN1N4150UR-1 |
JANTXV1N4150UR-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN | LL4150 vs JANTXV1N4150UR-1 |