Part Details for LL4150 by Diotec Semiconductor AG
Results Overview of LL4150 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4150 Information
LL4150 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LL4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL4150CT-ND
|
DigiKey | DIODE STANDARD 50V 300MA SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2505 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
637-LL4150
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOD-80, 50V, 0.3A, 175C RoHS: Compliant | 9275 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-80 - 50V - 50V - 0.3A RoHS: Compliant |
57500 In Stock 65000 Factory Stock |
|
$0.0096 / $0.0236 | Buy Now |
DISTI #
87362904
|
Verical | Diode Small Signal Switching 50V 0.3A 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 4386 Package Multiple: 1 | Americas - 74841 |
|
$0.0099 / $0.0158 | Buy Now |
DISTI #
71203055
|
Verical | Diode Small Signal Switching 50V 0.3A 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 | Americas - 57500 |
|
$0.0125 / $0.0299 | Buy Now |
DISTI #
LL4150-DIO
|
TME | Diode: switching, SMD, 50V, 0.3A, 4ns, MiniMELF glass, Ufmax: 1.2V Min Qty: 50 | 89193 |
|
$0.0073 / $0.0160 | Buy Now |
DISTI #
LL4150
|
IBS Electronics | DIODE SMALL SIGNAL SWITCHING SI 50V 0.6A AUTOMOTIVE 2-PIN MINI-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 1 | 57500 |
|
$0.0125 / $0.0307 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-80 - 50V - 50V - 0.3A RoHS: Compliant |
57500 In Stock 65000 Factory Stock |
|
$0.0096 / $0.0236 | Buy Now |
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes
|
LL4150
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL4150
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for LL4150
This table gives cross-reference parts and alternative options found for LL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS4150GS18 | Vishay Semiconductors | Check for Price | Rectifier Diode, GLASS, QUADROMELF-2 | LL4150 vs LS4150GS18 |
LL4150 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LL4150 is -40°C to 125°C.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 4.5V and 5.5V, and the GND pin to a solid ground plane. Additionally, decouple the VCC pin with a 10nF capacitor to reduce noise.
-
The maximum current rating for the LL4150's output pins is 50mA per pin, with a total current limit of 200mA for all output pins combined.
-
To implement overcurrent protection, connect a 1kΩ resistor in series with each output pin, and add a 10μF capacitor in parallel with the output pin to filter out noise. This will help limit the output current to 50mA per pin.
-
For optimal performance, use a 4-layer PCB with a solid ground plane, and route the output pins as close to the load as possible. Avoid routing signals near the VCC and GND pins to minimize noise coupling.