Part Details for LL4148R by Microsemi Corporation
Results Overview of LL4148R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4148R Information
LL4148R by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LL4148R
LL4148R CAD Models
LL4148R Part Data Attributes
|
LL4148R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL4148R
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148R
This table gives cross-reference parts and alternative options found for LL4148R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148W | Yangzhou Yangjie Electronics Co Ltd | $0.0136 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | LL4148R vs 1N4148W |
LL4148 | KEC | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | LL4148R vs LL4148 |
1N4148UR-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | LL4148R vs 1N4148UR-1 |
JANTX1N4148UR-1 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | LL4148R vs JANTX1N4148UR-1 |
PMLL4148-T | NXP Semiconductors | Check for Price | 0.15A, 75V, SILICON, SIGNAL DIODE | LL4148R vs PMLL4148-T |
JAN1N4148UR-1 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | LL4148R vs JAN1N4148UR-1 |
1N4148UR-1E3 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | LL4148R vs 1N4148UR-1E3 |
FDLL4148_D87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | LL4148R vs FDLL4148_D87Z |