Part Details for LK112M36TR by STMicroelectronics
Results Overview of LK112M36TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LK112M36TR Information
LK112M36TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LK112M36TR
LK112M36TR CAD Models
LK112M36TR Part Data Attributes
|
LK112M36TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LK112M36TR
STMicroelectronics
3.6V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 9.6 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.655 V | |
Output Voltage1-Min | 3.535 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.625 mm |
Alternate Parts for LK112M36TR
This table gives cross-reference parts and alternative options found for LK112M36TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK112M36TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3985IM5-2.7/NOPB | Texas Instruments | $0.2784 | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | LK112M36TR vs LP3985IM5-2.7/NOPB |
TLV70525PYFPT | Texas Instruments | Check for Price | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 85 | LK112M36TR vs TLV70525PYFPT |
ILC7071AIM5285X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | LK112M36TR vs ILC7071AIM5285X |
LP2982AIBP-2.8 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PBGA5, MICRO SMD-5 | LK112M36TR vs LP2982AIBP-2.8 |
LP2981-29DBVT | Texas Instruments | Check for Price | 100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 | LK112M36TR vs LP2981-29DBVT |
SPX8863M5-2.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.26V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | LK112M36TR vs SPX8863M5-2.5 |
LP3985ITL-3.1/NOPB | Texas Instruments | Check for Price | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | LK112M36TR vs LP3985ITL-3.1/NOPB |
LP2982AIM5-2.5/NOPB | Texas Instruments | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LK112M36TR vs LP2982AIM5-2.5/NOPB |
LP2980AIM5X-3.6/NOPB | Texas Instruments | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | LK112M36TR vs LP2980AIM5X-3.6/NOPB |
LP2980AIM5-3.6/NOPB | Texas Instruments | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | LK112M36TR vs LP2980AIM5-3.6/NOPB |