Part Details for LIS3DSHTR by STMicroelectronics
Results Overview of LIS3DSHTR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS3DSHTR Information
LIS3DSHTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS3DSHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5983
|
Newark | Accelerometer |Stmicroelectronics LIS3DSHTR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45AC7205
|
Newark | Mems Accelerometer, 2G/4G/6G/8G/16G, Lga, Sensing Range - Accelerometer:± 2G, ± 4G, ± 6G, ± 8G, ± 16G, Sensing Axis:X, Y, Z, Output Interface:I2C, Spi, Sensor Case/Package:Lga, No. Of Pins:16Pins, Supply Voltage Min:1.71V, Msl:- Rohs Compliant: Yes |Stmicroelectronics LIS3DSHTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
STMicroelectronics | 3-axis accelerometer, ±, 2g/±, 4g/±, 6g/±, 8g/±, 16g user selectable full-scale, SPI/I2C digital output, ultra low-power, high performance RoHS: Compliant Min Qty: 1 | 53 |
|
$1.8400 / $3.5600 | Buy Now |
|
Quest Components | 70 |
|
$1.9800 / $3.9600 | Buy Now | |
DISTI #
SMC-LIS3DSHTR
|
Sensible Micro Corporation | Ic Mems Dig Mtn Snsr W/St RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Cut Tape | 13 |
|
$1.9440 / $2.1060 | RFQ |
DISTI #
LIS3DSHTR
|
Avnet Silica | MEMS Accelerometer 2g 4g 6g 8g 16g X Y Z I2C SPI LGA 16 Pins (Alt: LIS3DSHTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 24 |
|
RFQ | |
DISTI #
LIS3DSHTR
|
EBV Elektronik | MEMS Accelerometer 2g 4g 6g 8g 16g X Y Z I2C SPI LGA 16 Pins (Alt: LIS3DSHTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 832 |
|
RFQ | |
|
Win Source Electronics | Accelerometer Triple ±2g/±4g/±6g/±8g/±16g 2.5V 16-Pin LGA T/R / ACCEL 2-16G I2C/SPI 16LGA | 94115 |
|
$0.8333 / $1.0763 | Buy Now |