-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS3DSH by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70547938
|
RS | LIS3DSH 3-Axis Accelerometer Ic, 0 to 400 kHz, 1.71 to 3.6 V 16-Pin LGA Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $3.0600 | RFQ |
DISTI #
LIS3DSH
|
Avnet Silica | Accelerometer Triple 246816g 171V to 36V 16Pin LGA Tray (Alt: LIS3DSH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LIS3DSH
|
EBV Elektronik | Accelerometer Triple 246816g 171V to 36V 16Pin LGA Tray (Alt: LIS3DSH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 1492 |
|
RFQ | |
|
Win Source Electronics | ACCEL 2-16G I2C/SPI 16LGA | 40000 |
|
$1.0880 / $1.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS3DSH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS3DSH
STMicroelectronics
MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LIS3DSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS3DSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LIS2HH12TR | STMicroelectronics | $0.8959 | 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI digital output, ultra-low-power, integrated FIFO | LIS3DSH vs LIS2HH12TR |
LSM9DS1TR | STMicroelectronics | $4.2470 | 9-axis iNEMO inertial module (IMU): 3D magnetometer, 3D accelerometer, 3D gyroscope with I2C and SPI | LIS3DSH vs LSM9DS1TR |
LIS3DSHTR | STMicroelectronics | Check for Price | 3-axis accelerometer, ±2g/±4g/±6g/±8g/±16g user selectable full-scale, SPI/I2C digital output, ultra low-power, high performance | LIS3DSH vs LIS3DSHTR |
LSM6DSOX | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), with Machine Learning Core, Finite State Machine and advanced Digital Function. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | LIS3DSH vs LSM6DSOX |
LSM6DS33TR | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics | LIS3DSH vs LSM6DS33TR |
LSM9DS0 | STMicroelectronics | Check for Price | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | LIS3DSH vs LSM9DS0 |
LSM9DS1 | STMicroelectronics | Check for Price | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | LIS3DSH vs LSM9DS1 |
LSM6DSOXTR | STMicroelectronics | Check for Price | iNEMO inertial module with Machine Learning Core, Finite State Machine and advanced Digital Functions. Ultra-low power for battery operated IoT, Gaming, Wearable and Personal Electronics. | LIS3DSH vs LSM6DSOXTR |
LSM6DSOTR | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | LIS3DSH vs LSM6DSOTR |
LIS2HH12 | STMicroelectronics | Check for Price | MEMS digital output motion sensor: ultra low-power high performance 3-axes "pico" accelerometer | LIS3DSH vs LIS2HH12 |
The recommended power-on sequence is to apply VDDIO before VDD. This ensures that the internal voltage regulators are properly powered up.
To achieve high-precision measurements, set the ODR (Output Data Rate) to the lowest possible value (e.g., 10 Hz), and enable the low-pass filter (LPF) to reduce noise. Additionally, use the highest possible full-scale range (e.g., ±16g) and adjust the bandwidth to match your application's requirements.
The self-test feature is used to verify the accelerometer's functionality and detect any potential faults. It applies a known stimulus to the sensor and checks the output to ensure it is within expected limits.
Interrupts are generated when the acceleration exceeds a user-defined threshold. To handle interrupts, configure the INT1 or INT2 pins as interrupt outputs, and use an external interrupt controller or a microcontroller to handle the interrupt requests.
In 'sleep' mode, the accelerometer's analog circuitry is powered down, but the digital interface remains active. In 'standby' mode, both the analog and digital circuits are powered down, reducing power consumption to a minimum.