Part Details for LIS-C5X-11MQ4X-4X11431X-05000-53 (85160570) by HUBER+SUHNER
Results Overview of LIS-C5X-11MQ4X-4X11431X-05000-53 (85160570) by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS-C5X-11MQ4X-4X11431X-05000-53 (85160570) Information
LIS-C5X-11MQ4X-4X11431X-05000-53 (85160570) by HUBER+SUHNER is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
48050-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
72305-000LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject |
Price & Stock for LIS-C5X-11MQ4X-4X11431X-05000-53 (85160570)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74023516
|
RS | LIS-C5X-11MQ4X-4x11431X-05000-53 Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$521.0500 | RFQ |