Part Details for LI30-20B24PR2 by MORNSUN
Results Overview of LI30-20B24PR2 by MORNSUN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LI30-20B24PR2 Information
LI30-20B24PR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP910LI-30 | Rochester Electronics LLC | EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells | |
EP910LI-30-G | Rochester Electronics LLC | EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells | |
EP610LI-30 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Price & Stock for LI30-20B24PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LI30-20B24PR2-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 36W Min Qty: 9 Lead time: 15 Weeks Container: Bulk |
605 In Stock |
|
$8.6022 | Buy Now |
DISTI #
LI30-20B24PR2
|
Avnet Abacus | ACDC Power Supply SingleOUT 24V 15A 36W DIN Rail Loose (Alt: LI30-20B24PR2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 1495 |
|
Buy Now | |
DISTI #
PS-LI30-20B24PR2
|
Maritex | Power supply, DIN, 36W, 24V, 1.5A, 85-264VAC, 120-370VDC Min Qty: 1 Package Multiple: 1 | 69 |
|
$9.2490 | Buy Now |
Part Details for LI30-20B24PR2
LI30-20B24PR2 CAD Models
LI30-20B24PR2 Part Data Attributes
|
LI30-20B24PR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LI30-20B24PR2
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE FROM 120 to 370VDC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | BIS, EN, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X | |
Length | 58 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | EN/IEC 62368-1 | |
Seated Height-Max | 93.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 35 mm |
LI30-20B24PR2 Frequently Asked Questions (FAQ)
-
MORNSUN recommends using a low-ESR ceramic capacitor or a film capacitor with a voltage rating of 50V or higher.
-
The LI30-20B24PR2 is rated for operation up to 85°C, but derating is required above 70°C. Consult the datasheet for derating curves.
-
MORNSUN recommends using a secure mounting method, such as screwing or gluing, and ensuring the converter is properly secured to the PCB or chassis.
-
The maximum allowable capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation.
-
No, MORNSUN does not recommend paralleling multiple converters for higher output current. Instead, consider using a higher-power converter model.