Part Details for LI15-20B12PR2 by MORNSUN
Results Overview of LI15-20B12PR2 by MORNSUN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LI15-20B12PR2 Information
LI15-20B12PR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610LI-15 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Price & Stock for LI15-20B12PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LI15-20B12PR2-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 15W Min Qty: 10 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$7.8080 | Buy Now |
DISTI #
LI15-20B12PR2
|
Avnet Abacus | ACDC Power Supply Single 12V 125A 15W DIN Rail Loose (Alt: LI15-20B12PR2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 824 |
|
Buy Now | |
DISTI #
PS-LI15-20B12PR2
|
Maritex | Power supply, DIN, 15W, 12V, 1.25A, 85-264VAC, 120-370VDC Min Qty: 1 Package Multiple: 1 | 220 |
|
$8.9850 | Buy Now |
Part Details for LI15-20B12PR2
LI15-20B12PR2 CAD Models
LI15-20B12PR2 Part Data Attributes
|
LI15-20B12PR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LI15-20B12PR2
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 58 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 91 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 17.5 mm |