-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.8 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LI0805H151R-10 by Laird, A DuPont Business is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8947
|
Newark | Ferrite, Bead, 2012, 100Mhz, 150R, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:150Ohm, Dc Current Rating:800Ma, Product Range:Li Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird LI0805H151R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 151947 |
|
$0.0440 / $0.1090 | Buy Now |
DISTI #
240-2384-1-ND
|
DigiKey | FERRITE BEAD 150 OHM 0805 4LN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
269666 In Stock |
|
$0.0435 / $0.1800 | Buy Now |
DISTI #
LI0805H151R-10
|
Avnet Americas | - Tape and Reel (Alt: LI0805H151R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0432 / $0.0459 | Buy Now |
|
Bristol Electronics | 3135 |
|
RFQ | ||
|
Bristol Electronics | 2163 |
|
RFQ | ||
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | FERRITE 800MA 150 OHM 0805 SMDSE | 6588 |
|
$0.0264 / $0.0812 | Buy Now |
|
Quest Components | FERRITE 800MA 150 OHM 0805 SMDSE | 12 |
|
$0.1200 | Buy Now |
DISTI #
000000000002449603
|
Sager | Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD Min Qty: 4000 | 76000 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LI0805H151R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
LI0805H151R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 0.8 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LI0805H151R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LI0805H151R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LI0805H121R-10 | Laird, A DuPont Business | $0.0786 | Data Line Filter, 1 FUNCTIONS, 0.8 A, FERRITE CHIP, SURFACE MOUNT | LI0805H151R-10 vs LI0805H121R-10 |
MCB2012S121KBP | INPAQ Technology Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | LI0805H151R-10 vs MCB2012S121KBP |
GBK201209T-151Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | LI0805H151R-10 vs GBK201209T-151Y-N |
BBGK00201209121Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | LI0805H151R-10 vs BBGK00201209121Y00 |
LI0805H400R-10 | Laird, A DuPont Business | Check for Price | FERRITE BEAD 40 OHM 0805 1LN | LI0805H151R-10 vs LI0805H400R-10 |
The recommended land pattern for the LI0805H151R-10 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the LI0805H151R-10 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the maximum operating temperature may vary depending on the specific use case and environmental conditions.
The maximum power rating of the LI0805H151R-10 is 1.5W, with a maximum current rating of 50mA. Exceeding these ratings may result in reduced performance or damage to the component.
Yes, the LI0805H151R-10 is compatible with lead-free soldering processes, including RoHS-compliant soldering. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
The typical impedance of the LI0805H151R-10 at 2.4GHz is 50 ohms, with a tolerance of ±10%. This impedance value may vary depending on the specific application and PCB layout.