Part Details for LHD-04-TRB-V0 by Adam Technologies Inc
Results Overview of LHD-04-TRB-V0 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LHD-04-TRB-V0 Information
LHD-04-TRB-V0 by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LHD-04-TRB-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHD-04-TRB-V0-ND
|
DigiKey | LOCKING HEADER 3.96MM 4P TIN REV Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8031 | Buy Now |
DISTI #
737-LHD-04-TRB-V0
|
Mouser Electronics | Headers & Wire Housings LOCKING HEADER 3.96MM 4P TIN REVERSE RA WHT V0 CON=11.4MM DIP=3.6MM RoHS: Compliant | 0 |
|
$0.7710 | Order Now |
|
Onlinecomponents.com | 04P Pinheader 3, 96MM Reverse Ra Rohsconf RoHS: Compliant | 0 |
|
$0.7130 / $1.9520 | Buy Now |
DISTI #
LHD-04-TRB-V0
|
TME | Connector: wire-board, socket, male, 3.96mm, PIN: 4, THT, 250V, 5A Min Qty: 250 | 0 |
|
$0.1360 / $0.1530 | RFQ |