Part Details for LHD-04-TRA by Adam Technologies Inc
Results Overview of LHD-04-TRA by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LHD-04-TRA Information
LHD-04-TRA by Adam Technologies Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LHD-04-TRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHD-04-TRA-ND
|
DigiKey | CONN HEADER R/A 4POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2622 In Stock |
|
$0.1029 / $0.2000 | Buy Now |
DISTI #
737-LHD-04-TRA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 4POS 3.96MM RoHS: Compliant | 0 |
|
$0.1890 / $0.2000 | Order Now |
DISTI #
74894847
|
RS | Connector, header, right angle, 4 position, 3.96MM Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 | RFQ |
|
Onlinecomponents.com | Connector Header Right Angle 4Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.1712 / $0.3025 | Buy Now |