-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH1520AB by Vishay Intertechnologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H0686
|
Newark | Ssr, Mosfet, 350V, 150Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:150Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:5.3Kv Rohs Compliant: Yes |Vishay LH1520AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.0700 | Buy Now |
DISTI #
LH1520AB
|
Avnet Americas | DIP-8 SSR DUAL 1 FORM A -e3 - Bulk (Alt: LH1520AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3040 / $2.3520 | Buy Now |
DISTI #
782-LH1520AB
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant | 6945 |
|
$2.5000 / $4.3500 | Buy Now |
DISTI #
LH1520AB
|
TTI | Solid State Relays - PCB Mount Normally Open Dual Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.3700 / $2.4800 | Buy Now |
DISTI #
LH1520AB
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 100mA, LH, 22Ω Min Qty: 2000 | 0 |
|
$2.4900 | RFQ |
DISTI #
LH1520AB
|
EBV Elektronik | DIP8 SSR DUAL 1 FORM A e3 (Alt: LH1520AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1520AB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1520AB
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.0009 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LH1520AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1520AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH1520AB | Telefunken Microelectronics Gmbh | Check for Price | Solid State Relay, | LH1520AB vs LH1520AB |
The recommended storage condition for LH1520AB is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 125°C and humidity below 60%.
To prevent electrostatic discharge (ESD) damage, handle LH1520AB with an anti-static wrist strap, mat, or other ESD protection devices. Ensure the workspace and tools are also ESD-safe.
The maximum power dissipation for LH1520AB is 1.5 W, and it's essential to ensure the device operates within this limit to prevent overheating and damage.
Yes, LH1520AB is suitable for high-frequency applications up to 1 GHz. However, it's crucial to consider the device's parasitic capacitance and inductance when designing high-frequency circuits.
Use a soldering iron with a temperature of 260°C (500°F) or less, and ensure the soldering time is within 3 seconds. Avoid applying excessive force or bending the leads during soldering.