Part Details for LH0070-2H/883C by Linear Technology
Results Overview of LH0070-2H/883C by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH0070-2H/883C Information
LH0070-2H/883C by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LH0070-2H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,CAN,4PIN,METAL | 2 |
|
$52.0000 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,CAN,4PIN,METAL | 1 |
|
$76.0000 | Buy Now |
Part Details for LH0070-2H/883C
LH0070-2H/883C CAD Models
LH0070-2H/883C Part Data Attributes
|
LH0070-2H/883C
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LH0070-2H/883C
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LH0070-2H/883C
This table gives cross-reference parts and alternative options found for LH0070-2H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0070-2H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH0070-2H#PBF | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | LH0070-2H/883C vs LH0070-2H#PBF |
LH0070-2H/883C Frequently Asked Questions (FAQ)
-
A good PCB layout for LH0070-2H/883C involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, consider adding a small resistor (e.g., 10 ohms) in series with the output capacitor to improve stability.
-
The LH0070-2H/883C can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the LH0070-2H/883C can be used in switching power supply designs, but it's essential to ensure that the device is properly bypassed and decoupled to prevent noise and oscillations. Additionally, consider using a switching frequency above 100 kHz to minimize the impact of the device's output impedance.
-
To troubleshoot issues with the LH0070-2H/883C, start by checking the input and output voltages, as well as the device's operating temperature. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the device is properly bypassed and decoupled, and that the PCB layout is correct.