Part Details for LGUW6331MELC by Nichicon Corporation
Results Overview of LGUW6331MELC by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGUW6331MELC Information
LGUW6331MELC by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGUW6331MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5712
|
Newark | Capacitor,330Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6331MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.8200 | Buy Now |
DISTI #
493-2837-ND
|
DigiKey | CAP ALUM 330UF 20% 420V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
200 In Stock |
|
$4.3319 / $9.1600 | Buy Now |
DISTI #
647-LGUW6331MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 330uF 105c 35x35x10L/S RoHS: Compliant | 0 |
|
$4.1100 / $4.5700 | Order Now |
DISTI #
LGUW6331MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 420volts 330uF 105c 35x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.1100 / $5.2600 | Buy Now |
DISTI #
LGUW6331MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 420VDC, Ø35x35mm, ±20% Min Qty: 200 | 0 |
|
$5.0700 | RFQ |
DISTI #
LGUW6331MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor 330 uF 420 V 20 SnapIn (Alt: LGUW6331MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGUW6331MELC
LGUW6331MELC CAD Models
LGUW6331MELC Part Data Attributes
|
LGUW6331MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGUW6331MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.11 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGUW6331MELC
This table gives cross-reference parts and alternative options found for LGUW6331MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGUW6331MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSM331M2P--A3535S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, | LGUW6331MELC vs LSM331M2P--A3535S |
420MXC330MEFCSN35X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | LGUW6331MELC vs 420MXC330MEFCSN35X35 |
B43504E0337M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, CAN | LGUW6331MELC vs B43504E0337M007 |
ELXQ421LIN331MA35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | LGUW6331MELC vs ELXQ421LIN331MA35S |
381LQ331M420A032A+D | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LGUW6331MELC vs 381LQ331M420A032A+D |
381LX331M420A032AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, | LGUW6331MELC vs 381LX331M420A032AD |
B43504E0337M062 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGUW6331MELC vs B43504E0337M062 |
LG420M0330BP343535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | LGUW6331MELC vs LG420M0330BP343535 |
B43504E0337M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | LGUW6331MELC vs B43504E0337M002 |
B43504E0337M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | LGUW6331MELC vs B43504E0337M082 |
LGUW6331MELC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the LGUW6331MELC capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium above the specified limits.
-
The ESR of the LGUW6331MELC capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 10-20 mohms based on similar capacitors from Nichicon Corporation.
-
While the LGUW6331MELC capacitor is designed for general-purpose use, it may not be suitable for high-vibration applications. Nichicon Corporation recommends using their vibration-resistant capacitors, such as the LGUW6331MELV series, for applications with high vibration.
-
The shelf life of the LGUW6331MELC capacitor is typically 2 years from the date of manufacture, as long as it is stored in a dry, cool place, away from direct sunlight and moisture.