Part Details for LGU2G101MELA by Nichicon Corporation
Results Overview of LGU2G101MELA by Nichicon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGU2G101MELA Information
LGU2G101MELA by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGU2G101MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6010
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 400V, 20%, Snap-In, Capacitance:100Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2G101MELA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$1.4600 / $1.9800 | Buy Now |
DISTI #
493-2785-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4485 / $3.8600 | Buy Now |
DISTI #
647-LGU2G101MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c RoHS: Compliant | 9 |
|
$1.6600 / $3.4100 | Buy Now |
DISTI #
70188131
|
RS | Capacitor Aluminum Electrolytic 100uF 400V 20% Snap-In 25X25mm, LGU Series Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.3100 | RFQ |
|
Future Electronics | GU Series 100 uF 400 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks Container: Tray | 750Tray |
|
$1.4400 / $1.4800 | Buy Now |
DISTI #
30582423
|
Verical | Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.7A 3000h 105°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 51 |
|
$1.8900 / $2.0100 | Buy Now |
|
Quest Components | 84 |
|
$1.8812 / $3.7624 | Buy Now | |
DISTI #
LGU2G101MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 975 In Stock |
|
$1.5500 / $1.7600 | Buy Now |
|
Future Electronics | GU Series 100 uF 400 V 105�C �25 x 25 mm Snap-In Aluminum Electrolytic Cap Min Qty: 250 Package Multiple: 250 |
750 null |
|
$2.3500 | Buy Now |
DISTI #
LGU2G101MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 400VDC, Ø25x25mm, ±20% Min Qty: 1 | 9 |
|
$1.7100 / $2.8700 | Buy Now |