Part Details for LGU1J562MELC by Nichicon Corporation
Results Overview of LGU1J562MELC by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGU1J562MELC Information
LGU1J562MELC by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGU1J562MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5811
|
Newark | Capacitor,5.6Mf,63Vdc,20-% Tol,20+% Tol |Nichicon LGU1J562MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.9200 | Buy Now |
DISTI #
493-8447-ND
|
DigiKey | CAP ALUM 5600UF 20% 63V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
209 In Stock |
|
$2.9284 / $6.7000 | Buy Now |
DISTI #
647-LGU1J562MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63volts 5600uF 105c 35x35x10L/S RoHS: Compliant | 26 |
|
$2.9700 / $6.6500 | Buy Now |
DISTI #
LGU1J562MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63volts 5600uF 105c 35x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.7500 / $3.2100 | Buy Now |
DISTI #
LGU1J562MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 5600uF, 63VDC, Ø35x35mm, ±20% Min Qty: 50 | 0 |
|
$3.4200 / $4.4400 | RFQ |
DISTI #
LGU1J562MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor 5600 uF 63 V 20 SnapIn (Alt: LGU1J562MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1J562MELC
LGU1J562MELC CAD Models
LGU1J562MELC Part Data Attributes
|
LGU1J562MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1J562MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.78 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3240 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1J562MELC
This table gives cross-reference parts and alternative options found for LGU1J562MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1J562MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41252B8568M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | LGU1J562MELC vs B41252B8568M002 |
1562LGM3535LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | LGU1J562MELC vs 1562LGM3535LHN1110 |
MALIEYH07CA456J02K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | LGU1J562MELC vs MALIEYH07CA456J02K |
381LX562M063A032AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, | LGU1J562MELC vs 381LX562M063A032AD |
1562LGM3535LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | LGU1J562MELC vs 1562LGM3535LHN7110 |
1562LGM3535LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | LGU1J562MELC vs 1562LGM3535LHN5110 |
LG063M5600BPF-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | LGU1J562MELC vs LG063M5600BPF-3535 |
B41252B8568M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | LGU1J562MELC vs B41252B8568M060 |
381LX562M063A032 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | LGU1J562MELC vs 381LX562M063A032 |
LGU1J562MEKC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | LGU1J562MELC vs LGU1J562MEKC |
LGU1J562MELC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds or less to prevent damage to the capacitor.
-
Yes, the LGU1J562MELC capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium above the specified limits.
-
The ESR of the LGU1J562MELC capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 10-20 mohms based on similar capacitors from Nichicon Corporation.
-
While the LGU1J562MELC capacitor is designed to be reliable, it is not specifically designed for high-vibration applications. If high vibration is expected, it is recommended to use a capacitor with specific vibration-resistant design and testing, such as those with a vibration rating of 10-20G.
-
The shelf life of the LGU1J562MELC capacitor is typically 2 years from the date of manufacture, but it can be extended to 5 years or more if stored in a cool, dry place with minimal humidity and away from direct sunlight.