Part Details for LGU1C393MELC by Nichicon Corporation
Results Overview of LGU1C393MELC by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGU1C393MELC Information
LGU1C393MELC by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGU1C393MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5741
|
Newark | Capacitor,39Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LGU1C393MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.7200 | Buy Now |
DISTI #
493-8419-ND
|
DigiKey | CAP ALUM 39000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
78 In Stock |
|
$4.0234 / $6.9400 | Buy Now |
DISTI #
647-LGU1C393MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 39000uF 105c 35x40x10L/S RoHS: Compliant | 0 |
|
$4.0300 / $6.9400 | Order Now |
DISTI #
LGU1C393MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 16volts 39000uF 105c 35x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.1900 | Buy Now |
DISTI #
LGU1C393MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 39000uF, 16VDC, Ø35x40mm, ±20% Min Qty: 200 | 0 |
|
$4.1200 | RFQ |
DISTI #
LGU1C393MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor 39000 uF 16 V 20 SnapIn (Alt: LGU1C393MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1C393MELC
LGU1C393MELC CAD Models
LGU1C393MELC Part Data Attributes
|
LGU1C393MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1C393MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.36 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1C393MELC
This table gives cross-reference parts and alternative options found for LGU1C393MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1C393MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1393LCM3540LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LGU1C393MELC vs 1393LCM3540LHN5110 |
MALIEYH07CB539D42K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | LGU1C393MELC vs MALIEYH07CB539D42K |
LG016M39K0BP3-3540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | LGU1C393MELC vs LG016M39K0BP3-3540 |
8393LCM3540LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LGU1C393MELC vs 8393LCM3540LHN2110 |
1393LCM3540LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LGU1C393MELC vs 1393LCM3540LHN4110 |
2393LCM3540LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LGU1C393MELC vs 2393LCM3540LHN0110 |
B41252B4399M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | LGU1C393MELC vs B41252B4399M067 |
B41252B4399M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGU1C393MELC vs B41252B4399M007 |
SLP393M016H7P3 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | LGU1C393MELC vs SLP393M016H7P3 |
2393LCM3540LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | LGU1C393MELC vs 2393LCM3540LHN7110 |