Part Details for LFXP6E-5T144C by Lattice Semiconductor Corporation
Results Overview of LFXP6E-5T144C by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP6E-5T144C Information
LFXP6E-5T144C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for LFXP6E-5T144C
LFXP6E-5T144C CAD Models
LFXP6E-5T144C Part Data Attributes
|
LFXP6E-5T144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP6E-5T144C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, TQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 375 MHz | |
Combinatorial Delay of a CLB-Max | 0.44 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 720 | |
Number of Inputs | 100 | |
Number of Logic Cells | 720 | |
Number of Outputs | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 720 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for LFXP6E-5T144C
This table gives cross-reference parts and alternative options found for LFXP6E-5T144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP6E-5T144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP6E-5TN144C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | LFXP6E-5T144C vs LFXP6E-5TN144C |
LFXP6E-5T144I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, PQFP144, 20 X 20 MM, TQFP-144 | LFXP6E-5T144C vs LFXP6E-5T144I |
LFXP6E-3TN144I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | LFXP6E-5T144C vs LFXP6E-3TN144I |
LFXP6E-4T144I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, TQFP-144 | LFXP6E-5T144C vs LFXP6E-4T144I |
LFXP6E-3TN144C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | LFXP6E-5T144C vs LFXP6E-3TN144C |
LFXP6E-4T144C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, TQFP-144 | LFXP6E-5T144C vs LFXP6E-4T144C |
LFXP6E-4TN144C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | LFXP6E-5T144C vs LFXP6E-4TN144C |
LFXP6E-3T144C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, TQFP-144 | LFXP6E-5T144C vs LFXP6E-3T144C |
LFXP6E-3T144I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP144, 20 X 20 MM, TQFP-144 | LFXP6E-5T144C vs LFXP6E-3T144I |