Part Details for LFXP3E-3TN100I by Lattice Semiconductor Corporation
Results Overview of LFXP3E-3TN100I by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP3E-3TN100I Information
LFXP3E-3TN100I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFXP3E-3TN100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ |
Part Details for LFXP3E-3TN100I
LFXP3E-3TN100I CAD Models
LFXP3E-3TN100I Part Data Attributes
|
LFXP3E-3TN100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP3E-3TN100I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 375 MHz | |
Combinatorial Delay of a CLB-Max | 0.63 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Inputs | 62 | |
Number of Logic Cells | 384 | |
Number of Outputs | 62 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 384 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for LFXP3E-3TN100I
This table gives cross-reference parts and alternative options found for LFXP3E-3TN100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP3E-3TN100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP3E-3T100NI | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 375MHz, PQFP100, 14 X 14 MM, TQFP-100 | LFXP3E-3TN100I vs LFXP3E-3T100NI |
LFXP3E-3TN100I Frequently Asked Questions (FAQ)
-
The LFXP3E-3TN100I has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of applications.
-
The LFXP3E-3TN100I has a built-in clock management system that allows you to implement a clock tree using the ispLEVER or Lattice Diamond design software. You can use the Clock Wizard tool to generate a clock tree that meets your specific requirements.
-
The power consumption of the LFXP3E-3TN100I depends on the specific application and usage. However, according to the datasheet, the typical static power consumption is around 100-150 mW, and the dynamic power consumption is around 100-200 mW/MHz.
-
Yes, the LFXP3E-3TN100I has high-speed I/O capabilities, including support for PCIe Gen1 and SATA II interfaces. However, you will need to ensure that your design meets the specific requirements for these interfaces, including signal integrity and timing constraints.
-
The LFXP3E-3TN100I has built-in security features, including a secure boot mechanism and encryption capabilities. You can use these features to protect your design and IP from unauthorized access or theft.