Part Details for LFXP3C-3TN100I by Lattice Semiconductor Corporation
Results Overview of LFXP3C-3TN100I by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP3C-3TN100I Information
LFXP3C-3TN100I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFXP3C-3TN100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$50.0000 / $76.9200 | Buy Now |
|
Flip Electronics | Stock | 1068 |
|
RFQ |
Part Details for LFXP3C-3TN100I
LFXP3C-3TN100I CAD Models
LFXP3C-3TN100I Part Data Attributes
|
LFXP3C-3TN100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP3C-3TN100I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 375 MHz | |
Combinatorial Delay of a CLB-Max | 0.63 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Inputs | 62 | |
Number of Logic Cells | 384 | |
Number of Outputs | 62 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 384 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for LFXP3C-3TN100I
This table gives cross-reference parts and alternative options found for LFXP3C-3TN100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP3C-3TN100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP3C-3T100C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-3T100C |
LFXP3C-3TN100C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-3TN100C |
LFXP3C-5TN100I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-5TN100I |
LFXP3C-5T100C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-5T100C |
LFXP3C-5T100I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, PQFP100, 14 X 14 MM, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-5T100I |
LFXP3C-4T100C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-4T100C |
LFXP3C-5TN100C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-5TN100C |
LFXP3C-4TN100C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 | LFXP3C-3TN100I vs LFXP3C-4TN100C |
LFXP3C-3TN100I Frequently Asked Questions (FAQ)
-
The LFXP3C-3TN100I has an operating temperature range of -40°C to 100°C.
-
You can implement a clock tree using the ispLEVER Classic or ispLEVER HDL design software, which provide tools for clock domain crossing and clock tree synthesis.
-
The power consumption of the LFXP3C-3TN100I varies depending on the operating frequency, voltage, and usage. However, the typical power consumption is around 1.2W at 1.2V and 50MHz.
-
Yes, the LFXP3C-3TN100I supports high-speed interfaces like PCIe and SATA, with transceiver speeds up to 3.2 Gbps.
-
You can program the LFXP3C-3TN100I using the Lattice ispVM system, which provides a single-chip solution for in-system programming and configuration.