Part Details for LFXP20C-5FN256C by Lattice Semiconductor Corporation
Results Overview of LFXP20C-5FN256C by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP20C-5FN256C Information
LFXP20C-5FN256C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for LFXP20C-5FN256C
LFXP20C-5FN256C CAD Models
LFXP20C-5FN256C Part Data Attributes
|
LFXP20C-5FN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP20C-5FN256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 375 MHz | |
Combinatorial Delay of a CLB-Max | 0.44 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2464 | |
Number of Inputs | 188 | |
Number of Logic Cells | 2464 | |
Number of Outputs | 188 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2464 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for LFXP20C-5FN256C
This table gives cross-reference parts and alternative options found for LFXP20C-5FN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP20C-5FN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP20C-5F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-5F256C |
LFXP20C-5F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, CMOS, PBGA256, 17 X 17 MM, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-5F256I |
LFXP20C-3F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-3F256I |
LFXP20C-4F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-4F256I |
LFXP20C-4F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-4F256C |
LFXP20C-3FN256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-3FN256C |
LFXP20C-4FN256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-4FN256I |
LFXP20C-3F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2464 CLBs, 375MHz, 2464-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | LFXP20C-5FN256C vs LFXP20C-3F256C |
LFXP20C-5FN256C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LFXP20C-5FN256C is 150 MHz, but it can be overclocked to 200 MHz with careful design and testing.
-
Lattice provides a Clock Domain Crossing (CDC) IP core that can be used to implement CDC in the LFXP20C-5FN256C. Additionally, the device supports asynchronous FIFOs and gray-coded counters to facilitate CDC.
-
The power consumption of the LFXP20C-5FN256C depends on the operating frequency, voltage, and design complexity. However, the typical power consumption is around 100-200 mW at 1.2V and 100 MHz.
-
The LFXP20C-5FN256C is not radiation-hardened and is not suitable for use in space or high-radiation environments. However, Lattice offers radiation-hardened FPGAs, such as the RTG4, that can be used in such applications.
-
The LFXP20C-5FN256C supports several security features, including bitstream encryption, authentication, and secure boot. Additionally, Lattice provides a Secure Enclave IP core that can be used to implement secure boot and firmware updates.