-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP2-8E-6FTN256C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1751
|
Newark | Latticexp2 , 8.4K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-8E-6FTN256C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1600 / $44.3300 | Buy Now |
DISTI #
220-1109-ND
|
DigiKey | IC FPGA 201 I/O 256FTBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
184 In Stock |
|
$38.8002 / $48.1000 | Buy Now |
DISTI #
842-LFXP28E6FTN256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 8K LUTs 201I/O Inst- on DSP 1.2V -6 Spd RoHS: Compliant | 63 |
|
$38.8000 / $48.1000 | Buy Now |
|
Vyrian | Programmable ICs | 122 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXP2-8E-6FTN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-8E-6FTN256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.399 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1000 | |
Number of Inputs | 201 | |
Number of Logic Cells | 8000 | |
Number of Outputs | 201 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LFXP2-8E-6FTN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-8E-6FTN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP2-8E-5FTN256I | Lattice Semiconductor Corporation | $36.9744 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-8E-6FTN256C vs LFXP2-8E-5FTN256I |
LFXP2-8E-6FTN256I | Lattice Semiconductor Corporation | $62.5506 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-8E-6FTN256C vs LFXP2-8E-6FTN256I |
LFXP2-8E-7FTN256C | Lattice Semiconductor Corporation | $62.5506 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-8E-6FTN256C vs LFXP2-8E-7FTN256C |
LFXP2-8E-6FT256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | LFXP2-8E-6FTN256C vs LFXP2-8E-6FT256C |
LFXP2-8E-7FT256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | LFXP2-8E-6FTN256C vs LFXP2-8E-7FT256C |
LFXP2-8E-5FT256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | LFXP2-8E-6FTN256C vs LFXP2-8E-5FT256I |
The maximum operating frequency of the LFXP2-8E-6FTN256C FPGA is 350 MHz.
To implement a CDC in the LFXP2-8E-6FTN256C, use the built-in DLL (Delay-Locked Loop) or PLL (Phase-Locked Loop) to generate a clock signal, and then use a synchronizer circuit to transfer data between clock domains.
The power consumption of the LFXP2-8E-6FTN256C FPGA depends on the operating frequency, voltage, and usage. However, the typical power consumption is around 1.2W at 1.2V and 100 MHz.
Use the Lattice Diamond software to design and implement your digital circuit, and then use the iCEcube2 software to configure the FPGA for your specific application.
The LFXP2-8E-6FTN256C FPGA has 256 user-programmable I/O pins, but the maximum number of I/O pins that can be used depends on the specific package and application.