-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP2-8E-5MN132C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1745
|
Newark | Latticexp2 , 8.4K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-8E-5MN132C RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4300 | Buy Now |
DISTI #
220-1789-ND
|
DigiKey | IC FPGA 86 I/O 132CSBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
146 In Stock |
|
$26.1501 / $32.4000 | Buy Now |
DISTI #
842-LFXP2-8E-5MN132C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -5 Spd RoHS: Compliant | 52 |
|
$26.1500 / $32.4000 | Buy Now |
DISTI #
E54:1762_00299948
|
Arrow Electronics | FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 132-Pin CSBGA Tray RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 20 Weeks Date Code: 2426 | Europe - 6480 |
|
$24.7700 / $26.0900 | Buy Now |
DISTI #
84746034
|
Verical | FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 132-Pin CSBGA Tray RoHS: Compliant Min Qty: 360 Package Multiple: 360 Date Code: 2426 | Americas - 6480 |
|
$24.7700 / $26.0900 | Buy Now |
|
Flip Electronics | Stock | 1035 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXP2-8E-5MN132C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-8E-5MN132C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.494 ns | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1000 | |
Number of Inputs | 86 | |
Number of Logic Cells | 8000 | |
Number of Outputs | 86 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for LFXP2-8E-5MN132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-8E-5MN132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP2-8E-5MN132I | Lattice Semiconductor Corporation | $41.5000 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-5MN132I |
LFXP2-8E-6MN132C | Lattice Semiconductor Corporation | $41.5000 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-6MN132C |
LFXP2-8E-7MN132C | Lattice Semiconductor Corporation | $51.7450 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-7MN132C |
LFXP2-8E-6MN132I | Lattice Semiconductor Corporation | $51.7450 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-6MN132I |
LFXP2-8E-5M132C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-5M132C |
LFXP2-8E-5M132I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-5M132I |
LFXP2-8E-6M132I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-6M132I |
LFXP2-8E-7M132C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA132, 8 X 8 MM, CSBGA-132 | LFXP2-8E-5MN132C vs LFXP2-8E-7M132C |
The LFXP2-8E-5MN132C has an operating temperature range of -40°C to 100°C.
Lattice recommends using a synchronizer or a FIFO to implement CDC in the LFXP2-8E-5MN132C. The specific implementation depends on the clock frequencies and the design requirements.
The power consumption of the LFXP2-8E-5MN132C depends on the device utilization, clock frequency, and voltage. According to the datasheet, the typical power consumption is around 100-200 mW at 1.2V and 50 MHz.
Yes, the LFXP2-8E-5MN132C supports high-speed interfaces like PCIe and SATA. However, the specific implementation and performance may vary depending on the design and the interface requirements.
Lattice provides a software tool called Lattice Diamond, which allows you to design, implement, and configure the FPGA for your specific application. You can also use third-party tools like VHDL or Verilog to design and implement your application.