-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP2-8E-5FT256I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXP2-8E-5FT256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-8E-5FT256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.494 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 201 | |
Number of Logic Cells | 8000 | |
Number of Outputs | 201 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LFXP2-8E-5FT256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-8E-5FT256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP2-8E-5FTN256I | Lattice Semiconductor Corporation | $35.1438 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-5FTN256I |
LFXP2-8E-5FTN256C | Lattice Semiconductor Corporation | $43.8771 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-5FTN256C |
LFXP2-8E-6FTN256C | Lattice Semiconductor Corporation | $51.2265 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-6FTN256C |
LFXP2-8E-6FTN256I | Lattice Semiconductor Corporation | $62.5506 | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-6FTN256I |
LFXP2-8E-5FT256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-5FT256C |
LFXP2-8E-6FT256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-6FT256C |
LFXP2-8E-7FT256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-7FT256C |
LFXP2-8E-6FT256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 435MHz, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | LFXP2-8E-5FT256I vs LFXP2-8E-6FT256I |
The maximum operating frequency of the LFXP2-8E-5FT256I is 480 MHz, but it can be overclocked to 550 MHz with proper cooling and power management.
The LFXP2-8E-5FT256I has a dedicated DDR2 memory interface, which can be implemented using the device's memory controller and PHY. Refer to the Lattice DDR2 Memory Interface User Guide for more information.
The LFXP2-8E-5FT256I is rated for industrial temperature range (-40°C to 100°C), but it can be used in high-temperature environments up to 125°C with proper cooling and derating. Consult the datasheet and application notes for more information.
The LFXP2-8E-5FT256I has various power-saving features, including clock gating, power islands, and dynamic voltage and frequency scaling. Refer to the Lattice Power Management User Guide for more information on configuring the device for low power consumption.
Yes, the LFXP2-8E-5FT256I can be used with third-party development boards, but ensure that the board is compatible with the device's package and pinout. You may need to create a custom board design or adapter to interface with the device.