-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXP2-5E-5FTN256I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1724
|
Newark | Latticexp2 , 4.8K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-5FTN256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9200 / $34.6100 | Buy Now |
DISTI #
220-1105-ND
|
DigiKey | IC FPGA 172 I/O 256FTBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
272 In Stock |
|
$30.2500 / $37.5000 | Buy Now |
DISTI #
842-LFXP25E5FTN256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 5K LUTs 172 I/O Inst on DSP 1.2V -5 Spd RoHS: Compliant | 378 |
|
$30.2400 / $37.5000 | Buy Now |
DISTI #
E54:1762_00299608
|
Arrow Electronics | FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Date Code: 2506 | Europe - 810 |
|
$30.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXP2-5E-5FTN256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-5E-5FTN256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.494 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 625 | |
Number of Inputs | 172 | |
Number of Logic Cells | 5000 | |
Number of Outputs | 172 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 625 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LFXP2-5E-5FTN256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-5E-5FTN256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXP2-5E-7FTN256C | Lattice Semiconductor Corporation | $48.3364 | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | LFXP2-5E-5FTN256I vs LFXP2-5E-7FTN256C |
LFX125B-05FH516C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 484 CLBs, 139000 Gates, 320MHz, 1936-Cell, CMOS, PBGA516, FPBGA-516 | LFXP2-5E-5FTN256I vs LFX125B-05FH516C |
LFX125B-05FHN516C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 484 CLBs, 139000 Gates, CMOS, PBGA516, FPBGA-516 | LFXP2-5E-5FTN256I vs LFX125B-05FHN516C |
The maximum operating frequency of the LFXP2-5E-5FTN256I is 480 MHz.
To implement a CDC in the LFXP2-5E-5FTN256I, use the built-in FIFOs and synchronize the clock domains using the clock domain crossing (CDC) circuitry.
The power consumption of the LFXP2-5E-5FTN256I is approximately 1.2W at 1.2V and 25°C.
No, the LFXP2-5E-5FTN256I is not radiation-hardened and is not suitable for use in radiation-intensive environments.
To implement a DDR2 memory interface in the LFXP2-5E-5FTN256I, use the built-in DDR2 controller and follow the guidelines in the Lattice Semiconductor Corporation's application note AN6063.