Part Details for LFSCM3GA115EP1-5FF1704I by Lattice Semiconductor Corporation
Results Overview of LFSCM3GA115EP1-5FF1704I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFSCM3GA115EP1-5FF1704I Information
LFSCM3GA115EP1-5FF1704I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for LFSCM3GA115EP1-5FF1704I
LFSCM3GA115EP1-5FF1704I CAD Models
LFSCM3GA115EP1-5FF1704I Part Data Attributes
|
LFSCM3GA115EP1-5FF1704I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFSCM3GA115EP1-5FF1704I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1704, 42.5 X 42.5 MM, FCBGA-1704
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 42.5 X 42.5 MM, FCBGA-1704 | |
Pin Count | 1704 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 139.8 MHz | |
Combinatorial Delay of a CLB-Max | 0.192 ns | |
JESD-30 Code | S-PBGA-B1704 | |
Length | 42.5 mm | |
Number of CLBs | 424 | |
Number of Equivalent Gates | 115000 | |
Number of Inputs | 942 | |
Number of Logic Cells | 115200 | |
Number of Outputs | 942 | |
Number of Terminals | 1704 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 424 CLBS, 115000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1704,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |
Alternate Parts for LFSCM3GA115EP1-5FF1704I
This table gives cross-reference parts and alternative options found for LFSCM3GA115EP1-5FF1704I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSCM3GA115EP1-5FF1704I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFSCM3GA115EP1-5FF1704C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1704, 42.5 X 42.5 MM, FCBGA-1704 | LFSCM3GA115EP1-5FF1704I vs LFSCM3GA115EP1-5FF1704C |
LFSCM3GA115EP1-5FCN1704C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, CBGA1704, 42.5 X 42.5 MM, LEAD FREE, CERAMIC, FCBGA-1704 | LFSCM3GA115EP1-5FF1704I vs LFSCM3GA115EP1-5FCN1704C |